Top Searched
Analog DevicesAD8221BRZInstrumentation Amplifiers
INST Amp Single ±18V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 60 | |
| 60 to 75 | |
| 140 | |
| >=130 | |
| 140 | |
| 0.025@±15V | |
| ±18 | |
| 30 to 50 | |
| ±2.3 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0004@±15V | |
| 100000(Typ)@±15V | |
| Dual | |
| 200 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Unlike a mono amplifier, this instrumentation amplifier AD8221BRZ differential amplifier from Analog Devices uses two channels to amplify audio signals. Its maximum power dissipation is 200 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

