Analog DevicesAD8221ARZInstrumentation Amplifiers
INST Amp Single ±18V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 60 | |
| 60 to 75 | |
| 130 | |
| >=130 | |
| 130 | |
| 0.06@±15V | |
| ±18 | |
| 30 to 50 | |
| ±2.3 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0015@±15V | |
| 100000(Typ)@±15V | |
| Dual | |
| 200 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This instrumentation amplifier AD8221ARZ differential amplifier, developed by Analog Devices, can use both channels in order to amplify an audio signal. Its maximum power dissipation is 200 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

