Analog DevicesAD8220BRMZInstrumentation Amplifiers
INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 60 | |
| 60 to 75 | |
| 80 | |
| 75 to 85 | |
| 0.2@5V | |
| ±18|36 | |
| 30 to 50 | |
| 4.5 | |
| 5|9|12|15|18|24|28 | |
| 36 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.00001@5V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
If you are in need of better sound quality within your electronic circuit, look no further than the instrumentation amplifier AD8220BRMZ differential amplifier from Analog Devices. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

