Analog DevicesAD820ARZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.8@5V | |
| 5 | |
| 36 | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.00002@5V | |
| 0.000002@5V | |
| 0.000025@5V | |
| 0.8@5V | |
| 15(Min)@5V | |
| Single|Dual | |
| 1000 | |
| 3@5V | |
| 25@5V | |
| 2(Typ) | |
| 120 | |
| 0.0008@5V | |
| 70 | |
| 66 | |
| 65 to 70 | |
| 1.9 | |
| 1800 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier AD820ARZ-REEL7 from Analog Devices in a cascaded fashion. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bifet technology. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

