Analog DevicesAD8209WHRMZ-RLSpecial Purpose Amplifiers
SP Amp Difference Amplifier Single 5.5V Automotive AEC-Q100 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Difference Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 22.92(Typ) | |
| 75 to 85 | |
| 80 | |
| 66 | |
| 2@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.44@5V | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

