Analog DevicesAD8207WBRZ-R7Special Purpose Amplifiers
SP Amp Difference Amplifier Single 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Difference Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 75 to 85 | |
| 80 | |
| 80 | |
| 0.1(Typ)@5V | |
| 5.5 | |
| 5 to 7 | |
| 3.3 | |
| 5 | |
| 5.5 | |
| 0.24(Typ)@5V@-40C to 125C | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

