Analog DevicesAD8206YRZSpecial Purpose Amplifiers
SP Amp DIFF AMP Single 5.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 26.02 | |
| 75 to 85 | |
| 76 | |
| 70 | |
| 2@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.4@5V | |
| -40 | |
| 125 | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Reduce sound distortion by implementing this differential amplifier AD8206YRZ differential amplifier from Analog Devices into your electronic circuit. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

