Analog DevicesAD8205YRZSpecial Purpose Amplifiers
SP Amp DIFF AMP Single 5.5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 1 | |
| <35 | |
| 33.98(Typ) | |
| 75 to 85 | |
| 76 | |
| 70 | |
| 2@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.4(Typ)@5V@-40C to 125C | |
| -40 | |
| 125 | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then differential amplifier AD8205YRZ differential amplifier from Analog Devices is perfect for you! This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

