Analog DevicesAD8184ARZAnalog Switch Multiplexers
Analog Multiplexer Single 4:1 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 4 | |
| 1 | |
| Yes | |
| 12(Typ)@±5V | |
| 22(Typ)@±5V | |
| 700(Typ)@±5V | |
| Single | |
| Single | |
| ±4 | |
| ±5 | |
| ±6 | |
| Dual | |
| 1000 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

