Analog DevicesAD8184ANZAnalog Switch Multiplexers
Analog Multiplexer Single 4:1 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 4 | |
| 1 | |
| Yes | |
| 12(Typ)@±5V | |
| 22(Typ)@±5V | |
| 700(Typ)@±5V | |
| Single | |
| Single | |
| ±4 | |
| ±5 | |
| ±6 | |
| Dual | |
| 1600 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 19.05 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

