Analog DevicesAD8180ARZAnalog Switch Multiplexers
Analog Multiplexer Single 2:1 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| AD8180ARZ | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 2:1 | |
| 2:1 | |
| 1 | |
| 2 | |
| 1 | |
| Yes | |
| 10.5(Typ)@±5V | |
| 11(Typ)@±5V | |
| 930(Typ)@±5V | |
| Single | |
| Single | |
| ±4 | |
| ±5 | |
| ±6 | |
| Dual | |
| 900 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

