Analog DevicesAD817ANZOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 2@±15V | |
| 5 | |
| 36 | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.2@±5V | |
| 3.3@±15V | |
| 6.6@±15V | |
| 7.5@±5V | |
| 30(Min)@5V | |
| 8 | |
| Single|Dual | |
| 250@±5V | |
| 15@±5V | |
| 10 | |
| 72.04 | |
| 1.5@±5V | |
| 75 | |
| 78 | |
| 75 to 80 | |
| 35 | |
| 70 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
Commonly used in nearly all electronics today, this general purpose amplifier AD817ANZ OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

