Arrow Electronic Components Online
AD8158ACPZ|ADI|simage
AD8158ACPZ|ADI|limage
Digital Crosspoint Switches

AD8158ACPZ

Digital Crosspoint Single 12x12 6.5Gbps 2:1 Mux/1:2 Demux Switch 100-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Array Configuration
    12x12
  • Number of Arrays
    1
  • On-Chip Buffers
    Yes
  • On-Chip MUX/DEMUX
    Yes
  • On-Chip Decoder
    No
  • On-Chip Latch Circuit
    No
  • Cascading Capability
    No
  • Maximum Data Rate (Gbps)
    6.5
  • Differential Data Transmission
    Yes
  • Input Level
    CML
  • Output Level
    CML
  • Minimum Dual Supply Voltage (V)
    1.6|2.2
  • Typical Dual Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Dual Supply Voltage (V)
    3.6
  • Power Supply Type
    Dual
  • Line Code
    Yes
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.84
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    100
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    100
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources