Top Searched
Analog DevicesAD8152JBPZDigital Crosspoint
Digital Crosspoint Single 34x34 3.2Gbps 256-Pin BGA Tray
| Compliant | |
| 5A991b.1. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 34x34 | |
| 1 | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| 3.2(Min) | |
| Yes | |
| CML|LVPECL | |
| 2.25 | |
| 2.5|3.3 | |
| 3.63 | |
| Single | |
| Yes | |
| Yes | |
| 0 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 27 mm |
| Package Length | 27 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

