Analog DevicesAD813ARZ-14-REEL7Video Amplifiers
Video Amp Triple ±18V 36V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 2.4 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| ±1.2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| Dual|Single | |
| 1000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this current feedback amplifier AD813ARZ-14-REEL7 OP amp from Analog Devices is perfect for you! Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.2 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 3 channels per chip. This device is made with bipolar technology. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

