Analog DevicesAD813ARZ-14-REELVideo Amplifiers
Video Amp Triple ±18V 36V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 2.4 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| ±1.2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| Single|Dual | |
| 1000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

