Analog DevicesAD8139ARDZ-REEL7Special Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| <35 | |
| 0.009 | |
| 75 to 85 | |
| 75 | |
| 92 | |
| Differential | |
| 80@5V | |
| 0.5@5V | |
| ±6|12 | |
| 10 to 15 | |
| 4.5 | |
| 5|9 | |
| 12 | |
| ±2.25 | |
| ±3|±5 | |
| ±6 | |
| 7.5@5V@-40C to 125C | |
| 1.5(Typ)@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Analog Devices brings you their latest differential amplifier AD8139ARDZ-REEL7 differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. It has a differential|rail to rail output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±6 V. This part has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

