Top Purchased

Analog DevicesAD8138ARMZ-REEL7Special Purpose Amplifiers

SP Amp DIFF AMP Single ±5.5V/11V 8-Pin MSOP T/R

The differential adc driver AD8138ARMZ-REEL7 differential amplifier, developed by Analog Devices, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. Its maximum power dissipation is 550 mW. It has a differential output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.4 V and maximum of ±5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.

Import TariffMay apply to this part

386 parts: Ships tomorrow

    Total$12.26Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      386
      Country Of origin:
      China
         
      • Price: $12.263
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 386 parts
      • Price: $12.263

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.