Analog DevicesAD8137YCPZ-REEL7Special Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| <35 | |
| 89(Typ) | |
| 60 to 75 | |
| 64 | |
| 79 | |
| Differential | |
| 20@5V | |
| 2.7@5V | |
| ±6|12 | |
| 10 to 15 | |
| 2.7 | |
| 3|5|9 | |
| 12 | |
| ±1.35 | |
| ±3|±5 | |
| ±6 | |
| 0.9@5V | |
| 0.8(Typ)@5V | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.84 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
The Analog Devices differential amplifier AD8137YCPZ-REEL7 differential amplifier can help you amplify many low power audio samples using not just one, but two channels. It has a differential|rail to rail output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

