Analog DevicesAD8134ACPZ-R2Special Purpose Amplifiers
SP Amp DIFF Line Driver Amp Triple ±6V/6V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Line Driver | |
| 3 | |
| 3 | |
| 54(Typ) | |
| Differential | |
| ±6|6 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 6 | |
| ±4.5 | |
| ±3|±5 | |
| ±6 | |
| 0.0015(Typ)@5V | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
This differential line driver AD8134ACPZ-R2 differential amplifier from Analog Devices uses a combination of two amplifiers to amplify audio signals. It has a differential output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±4.5 V and maximum of ±6 V. This part has a temperature range of -40 °C to 85 °C. It has 3 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

