Analog DevicesAD8133ACPZ-REELSpecial Purpose Amplifiers
SP Amp DIFF Line Driver Amp Triple ±6V/12V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Line Driver | |
| 3 | |
| 3 | |
| <35 | |
| 6.02 | |
| <60 | |
| 50(Typ) | |
| 84(Typ) | |
| Differential | |
| 15@5V | |
| ±6|12 | |
| 5 to 7 | |
| 4.5 | |
| 5|9 | |
| 12 | |
| ±2.25 | |
| ±3|±5 | |
| ±6 | |
| 80@5V | |
| 0.0015@5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

