Analog DevicesAD8131ARZSpecial Purpose Amplifiers
SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Line Driver | |
| 1 | |
| 1 | |
| <35 | |
| 6.19 | |
| 60 to 75 | |
| 70(Typ) | |
| 70(Typ) | |
| Differential | |
| 45@5V | |
| 12@5V | |
| ±5.5|11 | |
| 10 to 15 | |
| 2.7 | |
| 3|5|9 | |
| 11 | |
| ±1.4 | |
| ±3|±5 | |
| ±5.5 | |
| 0.5(Typ)@5V | |
| 0.0015@5V | |
| 250 | |
| -40 | |
| 125 | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Reduce sound distortion by implementing this differential line driver AD8131ARZ differential amplifier from Analog Devices into your electronic circuit. It has a differential output. Its maximum power dissipation is 250 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.4 V and maximum of ±5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

