Analog DevicesAD8131ARZ-REELSpecial Purpose Amplifiers
SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Line Driver | |
| 1 | |
| 1 | |
| <35 | |
| 6.19 | |
| 60 to 75 | |
| 70(Typ) | |
| 70(Typ) | |
| Differential | |
| 45@5V | |
| 12@5V | |
| ±5.5|11 | |
| 10 to 15 | |
| 2.7 | |
| 3|5|9 | |
| 11 | |
| ±1.4 | |
| ±3|±5 | |
| ±5.5 | |
| 0.5(Typ)@5V | |
| 0.0015@5V | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Analog Devices' differential line driver AD8131ARZ-REEL differential amplifier will easily be able to amplify audio signals using two channels. Its maximum power dissipation is 250 mW. It has a differential output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.4 V and maximum of ±5.5 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

