Top Searched
Analog DevicesAD812ARZVideo Amplifiers
Video Amp Dual 145MHz ±18V 36V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 145 | |
| 2.4 | |
| 3|5|9|12|15|18|24|28 | |
| 36 | |
| ±1.2 | |
| ±3|±5|±12|±15 | |
| ±18 | |
| Single|Dual | |
| 900 | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this current feedback amplifier AD812ARZ OP amp from Analog Devices is perfect for you! Its maximum power dissipation is 900 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.2 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

