Analog DevicesAD8124ACPZ-RLSpecial Purpose Amplifiers
SP Amp DIFF AMP Triple ±5.5V 40-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 3 | |
| 3 | |
| <35 | |
| 0(Typ) | |
| <60 | |
| 50(Typ) | |
| 63(Typ) | |
| ±5.5 | |
| 10 to 15 | |
| ±4.5 | |
| ±5 | |
| ±5.5 | |
| 2.4(Typ)@±5V | |
| 4.4(Typ)@±5V | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

