Analog DevicesAD809BRZClock Generators and Synthesizers
Clock Generator 9.72MHz to 19.44MHz-IN 155.52MHz-OUT 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 9.72 to 19.44 | |
| 155.52 | |
| 85(Max) | |
| CMOS|ECL|PECL|TTL | |
| ECL|PECL | |
| 4.5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

