Analog DevicesAD8099ARDZ-REELOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| <2.5um | |
| 0.5@5V | |
| 5 | |
| 12 | |
| ±2.5 | |
| ±5 | |
| ±6 | |
| 1@5V | |
| 6.2@5V | |
| 13@5V | |
| 15.4@5V | |
| Single|Dual | |
| 715@5V | |
| 0.95@5V | |
| 2.5(Typ) | |
| 81 | |
| 5.2@5V | |
| 84 | |
| 88 | |
| 85 to 90 | |
| 3800 | |
| 18 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

