Analog DevicesAD8079ARZ-REELOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±6V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 15@±5V | |
| ±3 | |
| ±5 | |
| ±6 | |
| 6@±5V | |
| 70@±5V | |
| Dual | |
| 900 | |
| 800@±5V | |
| 2@±5V | |
| 0.83 | |
| 2@±5V | |
| 49 | |
| 260 | |
| 40 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

