Analog DevicesAD8066ARMZ-REEL7Operational Amplifiers - Op Amps
Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Performance Amplifier | |
| High Performance Amplifier | |
| 2 | |
| Rail to Rail Output | |
| <2.5um | |
| 1.5 | |
| 5 | |
| 24 | |
| ±2.5 | |
| ±3|±5|±9 | |
| ±12 | |
| 0.000005@5V | |
| 0.000025@5V@-40C to 85C | |
| 0.000125@5V@-40C to 85C | |
| 14@5V | |
| 35@5V | |
| Single|Dual | |
| 160@5V | |
| 7@5V | |
| 17 | |
| 103 | |
| 0.0006@5V | |
| 78 | |
| 74 | |
| 71 to 75 | |
| 145 | |
| 60 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this voltage feedback amplifier AD8066ARMZ-REEL7 OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9 V, with a minimum of ±2.5 V and maximum of ±12 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bifet technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

