Analog DevicesAD8065ARZ-REELOperational Amplifiers - Op Amps
Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Performance Amplifier | |
| High Performance Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 1.5@5V | |
| 5 | |
| 24 | |
| ±2.5 | |
| ±3|±5|±9 | |
| ±12 | |
| 0.000005@5V | |
| 0.000001@5V | |
| 0.000005@5V | |
| 7@5V | |
| 35@5V | |
| Single|Dual | |
| 160@5V | |
| 7@5V | |
| 17 | |
| 113 | |
| 0.0006@5V | |
| 78 | |
| 74 | |
| 71 to 75 | |
| 145 | |
| 60 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this voltage feedback amplifier AD8065ARZ-REEL OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±3|±5|±9 V, with a minimum of ±2.5 V and maximum of ±12 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with bifet technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

