Analog DevicesAD8065ARTZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Performance Amplifier | |
| High Performance Amplifier | |
| 1 | |
| Rail to Rail Output | |
| <2.5um | |
| 1.5 | |
| 5 | |
| 24 | |
| ±2.5 | |
| ±3|±5|±9 | |
| ±12 | |
| 0.000005@5V | |
| 0.000025@5V@-40C to 85C | |
| 0.000125@5V@-40C to 85C | |
| 7@5V | |
| 35@5V | |
| Single|Dual | |
| 160@5V | |
| 7@5V | |
| 17 | |
| 113 | |
| 0.0006@5V | |
| 78 | |
| 74 | |
| 71 to 75 | |
| 145 | |
| 60 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Optimize your circuit with this voltage feedback amplifier AD8065ARTZ-REEL7 OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5|±9 V, with a minimum of ±2.5 V and maximum of ±12 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. This device is made with bifet technology. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

