Analog DevicesAD8062AROperational Amplifiers - Op Amps
Op Amp Dual GP R-R O/P 8V 8-Pin SOIC N Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 6@5V | |
| 2.7 | |
| 8 | |
| 4.5@5V | |
| 9@5V | |
| 19@5V | |
| 50@5V | |
| Single | |
| 800 | |
| 650@5V | |
| 8.5@5V | |
| 90 | |
| 1.2@5V | |
| 72 | |
| 62 | |
| 60 to 65 | |
| 90 | |
| 35 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your control circuit with this voltage feedback amplifier AD8062AR OP amp from Analog Devices. Its maximum power dissipation is 800 mW. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

