Analog DevicesAD8055ARZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single GP ±6V/12V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| <2.5um | |
| 5@±5V | |
| 8 | |
| 12 | |
| ±4 | |
| ±5 | |
| ±6 | |
| 1.2@±5V | |
| 6.5@±5V | |
| 60@±5V | |
| Single|Dual | |
| 1400@±5V | |
| 6@±5V | |
| 6(Min) | |
| 71 | |
| 1@±5V | |
| 66 | |
| 82(Typ) | |
| 80 to 85 | |
| 300 | |
| 20 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then voltage feedback amplifier AD8055ARZ-REEL7 OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

