Analog DevicesAD8045ACPZ-R2Operational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| <2.5um | |
| 1.4@5V | |
| 3.3 | |
| 12 | |
| ±1.65 | |
| ±5 | |
| ±6 | |
| 1.3@5V | |
| 2@5V | |
| 6.6@5V | |
| 18@5V | |
| 55@5V | |
| Single|Dual | |
| 1060@5V | |
| 3@5V | |
| 7(Typ) | |
| 63 | |
| 3@5V | |
| 65 | |
| 78 | |
| 75 to 80 | |
| 400 | |
| 10 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
If you need your circuit to amplify a voltage signal then this voltage feedback amplifier AD8045ACPZ-R2 OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±5 V, with a minimum of ±1.65 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device utilizes bicom technology. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

