Analog DevicesAD8041ARZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Output | |
| <2.5um | |
| 7@5V | |
| 3 | |
| 12 | |
| ±1.5 | |
| ±3|±5 | |
| ±6 | |
| 0.5@5V | |
| 3.2@5V | |
| Single|Dual | |
| 900 | |
| 160@5V | |
| 16@5V | |
| 95 | |
| 0.6@5V | |
| 72 | |
| 74 | |
| 71 to 75 | |
| 160 | |
| 55 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this voltage feedback amplifier AD8041ARZ-REEL7 OP amp from Analog Devices produces a large amount of gain. Its maximum power dissipation is 900 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bicom technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

