Analog DevicesAD8040ARUZ-REEL7Operational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier R-R I/O ±6V/12V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| <2.5um | |
| 6@5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±3|±5 | |
| ±6 | |
| 0.9@5V | |
| 2.8@5V | |
| 6@5V | |
| Dual|Single | |
| 60@5V | |
| 16.5@5V | |
| 74 | |
| 1.1@5V | |
| 73 | |
| 80 | |
| 80 to 85 | |
| 45 | |
| 82 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier AD8040ARUZ-REEL7 OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

