Analog DevicesAD8032ARMZ-REELOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| <2.5um | |
| 6@5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±5 | |
| ±6 | |
| 0.1 | |
| 4.98 | |
| 0.35@5V | |
| 0.45@5V | |
| 1.2@5V | |
| 2.8@5V | |
| 15@5V | |
| Single|Dual | |
| 600 | |
| 32@5V | |
| 15@5V | |
| 5(Typ) | |
| 82 | |
| 5@5V | |
| 75 | |
| 56 | |
| 50 to 60 | |
| 50 | |
| 125 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

