Analog DevicesAD8031BNZOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 1.5@5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±5 | |
| ±6 | |
| 0.1 | |
| 4.98 | |
| 0.25@5V | |
| 0.45@5V | |
| 1.2@5V | |
| 1.4@5V | |
| 15@5V | |
| Single|Dual | |
| 1300 | |
| 32@5V | |
| 15@5V | |
| 5(Typ) | |
| 82 | |
| 5@5V | |
| 75 | |
| 56 | |
| 50 to 60 | |
| 50 | |
| 125 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
This voltage feedback amplifier AD8031BNZ OP amp from Analog Devices is a simple circuit component used for signal amplification. Its maximum power dissipation is 1300 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. This device utilizes bicom technology. It has a single channel per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

