Analog DevicesAD8031ARTZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| <2.5um | |
| 6@5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±5 | |
| ±6 | |
| 0.1 | |
| 4.98 | |
| 0.35@5V | |
| 0.45@5V | |
| 1.2@5V | |
| 1.4@5V | |
| 15@5V | |
| Single|Dual | |
| 500 | |
| 32@5V | |
| 15@5V | |
| 5(Typ) | |
| 82 | |
| 5@5V | |
| 75 | |
| 56 | |
| 50 to 60 | |
| 50 | |
| 125 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this voltage feedback amplifier AD8031ARTZ-REEL7 OP amp from Analog Devices. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with bicom technology. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

