Top Searched
Analog DevicesAD8022ARMZ-REEL7Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| <2.5um | |
| 6@±12V | |
| 4.5 | |
| ±6.5|13 | |
| ±2.25 | |
| ±2.5|±12 | |
| ±6.5 | |
| 0.12@±12V | |
| 2.5@±12V | |
| 5@±12V | |
| 5.5@±12V | |
| 55@±12V | |
| Single|Dual | |
| 1200 | |
| 50@±12V | |
| 2.5@±12V | |
| 72 | |
| 1.2@±12V | |
| 80(Typ) | |
| 98(Typ) | |
| 95 to 105 | |
| 100 | |
| 62 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

