Analog DevicesAD8021ARZOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| <2.5um | |
| 1@5V | |
| 4.5 | |
| 24 | |
| ±2.25 | |
| ±5 | |
| ±12 | |
| 0.5@5V | |
| 10.3@5V | |
| 7.5@5V | |
| 30@5V | |
| Single|Dual | |
| 390@5V | |
| 2.1@5V | |
| 0.8 | |
| 76 | |
| 2.1@5V | |
| 74 | |
| 84 | |
| 80 to 85 | |
| 1000 | |
| 28 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The voltage feedback amplifier AD8021ARZ OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±5 V, with a minimum of ±2.25 V and maximum of ±12 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with bicom technology. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

