Analog DevicesAD8011ARZ-REELOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| <2.5um | |
| 5@5V | |
| 3 | |
| 12 | |
| ±1.5 | |
| ±3|±5 | |
| ±6 | |
| 15@5V | |
| 1.15@5V@-40C to 85C | |
| 30@5V@-40C to 85C | |
| Single|Dual | |
| 2000@5V | |
| 2@5V | |
| 5@5V | |
| 5@5V | |
| 55 | |
| 52 | |
| 50 to 60 | |
| 328 | |
| 29 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

