Analog DevicesAD8005ARZOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±6.3V/12.6V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 35@5V | |
| 12.6 | |
| ±5 | |
| ±6.3 | |
| 1@5V | |
| 10@5V | |
| Dual|Single | |
| 750 | |
| 775@5V | |
| 4@5V | |
| 9.1@5V | |
| 1.1@5V | |
| 56 | |
| 48 | |
| <50 | |
| 225 | |
| 30 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple current feedback amplifier AD8005ARZ OP amp from Analog Devices. Its maximum power dissipation is 750 mW. Its typical dual supply voltage is ±5 V, with a maximum of ±6.3 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

