Analog DevicesAD7995YRJZ-1RLAnalog to Digital Converters - ADCs
3/4 Channel Single ADC SAR 140ksps 10-bit Serial 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 3/4 | |
| 140ksps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended | |
| External|Supply | |
| Unipolar | |
| Single | |
| 5.5V | |
| 4.4 | |
| ±0.4LSB | |
| ±0.5LSB | |
| 71dB(Typ) | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

