Analog DevicesAD7994BRUZ-0Analog to Digital Converters - ADCs
4-Channel Single ADC SAR 188ksps 12-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 4 | |
| 188ksps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 2.5V | |
| 2.31 | |
| 6.05 | |
| ±1LSB | |
| ±2LSB | |
| 71dB(Min) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
This AD7994BRUZ-0 made by Analog Devices ADC is great for converting continuous analog signals into digital data. It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is serial (2-wire, i2c). Its maximum power dissipation is 6.05 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

