Analog DevicesAD7992BRMZ-1Analog to Digital Converters - ADCs
2-Channel Single ADC SAR 188ksps 12-bit Serial 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 2 | |
| 188ksps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 2.5V | |
| Maximum Supply Current | 1.5 |
| 6.05 | |
| ±1LSB | |
| ±2LSB | |
| 71dB(Min) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
If you require your analog signals to be converted into digital data then this AD7992BRMZ-1 ADC from Analog Devices is perfect. Its maximum power dissipation is 6.05 mW. This device's digital interface is serial (2-wire, i2c). It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

