Analog DevicesAD7989-1BCPZ-RL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 18-bit Serial 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5V | |
| 0.7 | |
| 0.86 | |
| ±2LSB | |
| ±0.023%FSR | |
| 98dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

