Analog DevicesAD7986BCPZAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 2Msps 18-bit Serial 20-Pin LFCSP EP Tray

If you require your analog signals to be converted into digital data then this AD7986BCPZ ADC from Analog Devices is perfect. It has a differential input signal. Its maximum power dissipation is 34 mW. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This device is based on SAR architecture. This ADC has a resolution of 18bit. This ADC has an input voltage of ±4.096 V. This ADC has a temperature range of -40 °C to 85 °C.

3 parts: Ships in 2 days

    Total$102.61Price for 3

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2414+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 3 parts
      • Price: $34.204

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.