Analog DevicesAD7986BCPZ-RL7Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 2Msps 18-bit Serial 20-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 1 | |
| 2Msps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±4.096V | |
| 29 | |
| 34 | |
| ±2.5LSB | |
| ±20LSB | |
| 97dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

