Analog DevicesAD7984BCPZ-RL7Analog to Digital Converters - ADCs

1-Channel Single ADC SAR 1.33Msps 18-bit Serial 10-Pin LFCSP EP T/R

Use this specially engineered AD7984BCPZ-RL7 ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. Its maximum power dissipation is 14 mW. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a differential input signal. This device is based on SAR architecture. This ADC has a resolution of 18bit. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 85 °C.

8 parts: Ships tomorrow

    Total$28.29Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      Philippines
         
      • Price: $28.29
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 8 parts
      • Price: $28.29

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.